Parametric Equivalent

IS43TR16640CL-107MBL | |
|---|---|
DigiKey Part Number | 706-IS43TR16640CL-107MBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16640CL-107MBL |
Description | IC DRAM 1GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16640CL-107MBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16640CL-107MBL-TR-ND | 3,78257 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,81858 € | 725,53 € |
| Unit Price without VAT: | 3,81858 € |
|---|---|
| Unit Price with VAT: | 4,54411 € |


