
IS43TR16256ECL-125LB2LI-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16256ECL-125LB2LI-TR-ND - Tape & Reel (TR) 706-IS43TR16256ECL-125LB2LI-TRCT-ND - Cut Tape (CT) 706-IS43TR16256ECL-125LB2LI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43TR16256ECL-125LB2LI-TR |
Description | IC DRAM 4GBIT PAR 96BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 96-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-BGA | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 10 | 13,37400 € | 133,74 € |
| 25 | 12,95520 € | 323,88 € |
| 50 | 12,64060 € | 632,03 € |
| 100 | 12,32870 € | 1.232,87 € |
| 250 | 11,92224 € | 2.980,56 € |
| 500 | 11,62036 € | 5.810,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,03505 € | 22.070,10 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |






