
IS43TR16128CL-125KBL-TR | |
---|---|
DigiKey Part Number | 706-1596-2-ND - Tape & Reel (TR) 706-1596-1-ND - Cut Tape (CT) 706-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43TR16128CL-125KBL-TR |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,29000 € | 4,29 € |
10 | 3,99000 € | 39,90 € |
25 | 3,87080 € | 96,77 € |
50 | 3,78000 € | 189,00 € |
100 | 3,68970 € | 368,97 € |
250 | 3,57104 € | 892,76 € |
500 | 3,48230 € | 1.741,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 2,84258 € | 4.263,87 € |
3.000 | 2,84146 € | 8.524,38 € |
Unit Price without VAT: | 4,29000 € |
---|---|
Unit Price with VAT: | 5,10510 € |