IS43R83200F-6TLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,35017 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,95443 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,98035 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,39967 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 4,30368 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 7,11984 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 7,11984 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 7,99523 €
Datasheet
IS46R16160F-6TLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R83200F-6TLI-TR

DigiKey Part Number
IS43R83200F-6TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43R83200F-6TLI-TR
Description
IC DRAM 256MBIT PAR 66TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,68419 €4.026,29 €
Manufacturers Standard Package
Unit Price without VAT:2,68419 €
Unit Price with VAT:3,19419 €