
IS43LQ32K01S2A-046BLI | |
|---|---|
DigiKey Part Number | 706-IS43LQ32K01S2A-046BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ32K01S2A-046BLI |
Description | IC DRAM 32G LVSTL 2.1GHZ TFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 32Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 0.57V ~ 0.65V, 1.06V ~ 1.17V, 1.70V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,41000 € | 50,41 € |
| 10 | 41,57400 € | 415,74 € |
| 25 | 39,36760 € | 984,19 € |
| 136 | 36,52088 € | 4.966,84 € |
| Unit Price without VAT: | 50,41000 € |
|---|---|
| Unit Price with VAT: | 59,98790 € |



