
IS43LQ32512A-046BLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43LQ32512A-046BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43LQ32512A-046BLI-TR |
Description | 16G, 1.06-1.17/1.70-1.95V, LPDDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 16Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | LVSTL | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 18,43259 € | 46.081,48 € |
| Unit Price without VAT: | 18,43259 € |
|---|---|
| Unit Price with VAT: | 21,93478 € |


