New Product
200 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LQ16512B-053BLI

DigiKey Part Number
706-IS43LQ16512B-053BLI-ND
Manufacturer
Manufacturer Product Number
IS43LQ16512B-053BLI
Description
8G, 1.06-1.17/1.70-1.95V, LPDDR4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 1.866 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
512M x 16
Memory Interface
LVSTL
Clock Frequency
1.866 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:136
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,03000 €15,03 €
514,26400 €71,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,03000 €
Unit Price with VAT:17,88570 €