
IS43DR82560C-25DBL | |
|---|---|
DigiKey Part Number | 706-1570-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR82560C-25DBL |
Description | IC DRAM 2GBIT PARALLEL 60TWBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TWBGA (8x10.5) | |
Base Product Number |
| Tray: | 484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 10 | 7,90500 € | 79,05 € |
| 25 | 7,66240 € | 191,56 € |
| 50 | 7,47940 € | 373,97 € |
| 242 | 7,06798 € | 1.710,45 € |
| 484 | 6,89056 € | 3.335,03 € |
| 726 | 6,78806 € | 4.928,13 € |
| 1.210 | 6,66054 € | 8.059,25 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 10,12690 € |


