IS43DR81280C-3DBLI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,23872 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.879
Unit Price: 4,00000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.602
Unit Price: 3,64000 €
Datasheet
IS43DR86400E-3DBLI-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR81280C-3DBLI

DigiKey Part Number
706-1577-ND
Manufacturer
Manufacturer Product Number
IS43DR81280C-3DBLI
Description
IC DRAM 1GBIT PARALLEL 60TWBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Access Time
450 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TWBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,37000 €5,37 €
104,99900 €49,99 €
254,84840 €121,21 €
504,73440 €236,72 €
2424,47678 €1.083,38 €
4844,36525 €2.112,78 €
7264,30074 €3.122,34 €
1.2104,22033 €5.106,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,39030 €