Parametric Equivalent
Similar
Similar
Similar



IS43DR16640B-3DBL-TR | |
|---|---|
DigiKey Part Number | IS43DR16640B-3DBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43DR16640B-3DBL-TR |
Description | IC DRAM 1GBIT PARALLEL 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16640B-3DBL | ISSI, Integrated Silicon Solution Inc | 209 | 706-1202-ND | 12,21000 € | Parametric Equivalent |
| MT47H64M16NF-25E AIT:M | Micron Technology Inc. | 1.070 | MT47H64M16NF-25EAIT:M-ND | 8,81000 € | Similar |
| MT47H64M16NF-25E IT:M | Micron Technology Inc. | 0 | MT47H64M16NF-25EIT:M-ND | 8,05000 € | Similar |
| MT47H64M16NF-25E:M | Micron Technology Inc. | 870 | MT47H64M16NF-25E:M-ND | 7,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,35440 € | 23.386,00 € |
| Unit Price without VAT: | 9,35440 € |
|---|---|
| Unit Price with VAT: | 11,13174 € |



