
IS42SM16800H-75BLI | |
|---|---|
DigiKey Part Number | IS42SM16800H-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM16800H-75BLI |
Description | IC DRAM 128MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,80100 € | 38,01 € |
| 25 | 3,68840 € | 92,21 € |
| 50 | 3,60240 € | 180,12 € |
| 100 | 3,51670 € | 351,67 € |
| 348 | 3,36376 € | 1.170,59 € |
| 696 | 3,27993 € | 2.282,83 € |
| 1.044 | 3,23142 € | 3.373,60 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

