
IS42S32800L-6BLI | |
|---|---|
DigiKey Part Number | 706-IS42S32800L-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32800L-6BLI |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Tray: | 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 6,07200 € | 60,72 € |
| 25 | 5,88800 € | 147,20 € |
| 50 | 5,74900 € | 287,45 € |
| 100 | 5,61020 € | 561,02 € |
| 250 | 5,42848 € | 1.357,12 € |
| 500 | 5,29282 € | 2.646,41 € |
| 1.000 | 5,15920 € | 5.159,20 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |


