IS42S32800G-7BL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,09550 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 896
Unit Price: 6,76000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 240
Unit Price: 6,24000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,73229 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 190
Unit Price: 5,92000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 265
Unit Price: 6,56000 €
Datasheet
IS42VM32200M-75BLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IS42VM32200M-75BLI
90BGA

IS42S32800G-7BL

DigiKey Part Number
IS42S32800G-7BL-ND
Manufacturer
Manufacturer Product Number
IS42S32800G-7BL
Description
IC DRAM 256MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
IS42S32800G-7BL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 32
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types