
IS42S32400J-6TLI | |
|---|---|
DigiKey Part Number | 706-IS42S32400J-6TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32400J-6TLI |
Description | IC DRAM 128MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Tray: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,53600 € | 45,36 € |
| 25 | 4,40040 € | 110,01 € |
| 50 | 4,29760 € | 214,88 € |
| 100 | 4,19490 € | 419,49 € |
| 250 | 4,06008 € | 1.015,02 € |
| 500 | 3,95924 € | 1.979,62 € |
| 1.000 | 3,85975 € | 3.859,75 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |



