MFR Recommended
Similar
Similar



IS42S32400F-7BL | |
|---|---|
DigiKey Part Number | IS42S32400F-7BL-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32400F-7BL |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 4M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32400J-7BL | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS42S32400J-7BL-ND | 3,40217 € | MFR Recommended |
| W9812G2KB-6 | Winbond Electronics | 0 | W9812G2KB-6-ND | 3,99546 € | Similar |
| W9812G2KB-6I | Winbond Electronics | 0 | W9812G2KB-6I-ND | 3,81217 € | Similar |



