
IS42S32200N-7BLI | |
|---|---|
DigiKey Part Number | 706-IS42S32200N-7BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32200N-7BLI |
Description | IC DRAM 64MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Tray: | 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,52300 € | 35,23 € |
| 25 | 3,41920 € | 85,48 € |
| 50 | 3,34000 € | 167,00 € |
| 100 | 3,26090 € | 326,09 € |
| 250 | 3,15684 € | 789,21 € |
| 500 | 3,07892 € | 1.539,46 € |
| 1.000 | 3,00191 € | 3.001,91 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |


