
IS42S16400N-7BLI | |
|---|---|
DigiKey Part Number | 706-IS42S16400N-7BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16400N-7BLI |
Description | IC DRAM 64MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 143 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Tray: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,27400 € | 22,74 € |
| 25 | 2,20880 € | 55,22 € |
| 50 | 2,15840 € | 107,92 € |
| 100 | 2,10810 € | 210,81 € |
| 250 | 2,04184 € | 510,46 € |
| 500 | 1,99202 € | 996,01 € |
| 1.000 | 1,94268 € | 1.942,68 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |





