
IS42S16400N-6TL | |
|---|---|
DigiKey Part Number | 706-IS42S16400N-6TL-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16400N-6TL |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,54400 € | 15,44 € |
| 25 | 1,50040 € | 37,51 € |
| 50 | 1,46680 € | 73,34 € |
| 100 | 1,43320 € | 143,32 € |
| 250 | 1,38872 € | 347,18 € |
| 500 | 1,35524 € | 677,62 € |
| 1.000 | 1,32199 € | 1.321,99 € |
| 5.000 | 1,24631 € | 6.231,55 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |



