IS45S16320F-7BLA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16320F-7BLI

DigiKey Part Number
706-1363-ND
Manufacturer
Manufacturer Product Number
IS42S16320F-7BLI
Description
IC DRAM 512MBIT PAR 54TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TW-BGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
IS42S16320F-7BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TW-BGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.228
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:720
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,54000 €12,54 €
1011,63300 €116,33 €
2511,27120 €281,78 €
5010,99880 €549,94 €
24010,39129 €2.493,91 €
48010,12877 €4.861,81 €
7209,97744 €7.183,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,54000 €
Unit Price with VAT:14,92260 €