
IS42S16160L-7TLI | |
|---|---|
DigiKey Part Number | 706-IS42S16160L-7TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16160L-7TLI |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Tray: | 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 4,04800 € | 40,48 € |
| 25 | 3,92760 € | 98,19 € |
| 50 | 3,83600 € | 191,80 € |
| 100 | 3,74470 € | 374,47 € |
| 250 | 3,62476 € | 906,19 € |
| 500 | 3,53496 € | 1.767,48 € |
| 1.000 | 3,44632 € | 3.446,32 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

