54 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16160L-6TL

DigiKey Part Number
706-IS42S16160L-6TL-ND
Manufacturer
Manufacturer Product Number
IS42S16160L-6TL
Description
IC DRAM 256MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1083,56370 €384,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,56370 €
Unit Price with VAT:4,24080 €