IS42RM16160D-7BL-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,45609 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9.655
Unit Price: 5,54000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,41518 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 5.501
Unit Price: 5,32000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,14205 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1.034
Unit Price: 5,05000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,93666 €
Datasheet
54-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42RM16160D-7BL-TR

DigiKey Part Number
IS42RM16160D-7BL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42RM16160D-7BL-TR
Description
IC DRAM 256MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types