
IS37SMW02G8B-JHLI-TR | |
|---|---|
DigiKey Part Number | 706-IS37SMW02G8B-JHLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS37SMW02G8B-JHLI-TR |
Description | 2GB, 8BIT ECC, 24-BALL TFBGA 6X8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI 104 MHz 7 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,69842 € | 6.746,05 € |
| Unit Price without VAT: | 2,69842 € |
|---|---|
| Unit Price with VAT: | 3,21112 € |

