
IS37SML01G1-LLI-TR | |
|---|---|
DigiKey Part Number | IS37SML01G1-LLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS37SML01G1-LLI-TR |
Description | IC FLASH 1GBIT SPI 104MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 8 ns 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | IS37SML01G1-LLI-TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Access Time 8 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,05996 € | 24.239,84 € |
| Unit Price without VAT: | 6,05996 € |
|---|---|
| Unit Price with VAT: | 7,21135 € |

