FLASH - NAND (SLC) Memory IC 2Gbit Parallel 45 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS34MW02G084-TLI-TR

DigiKey Part Number
IS34MW02G084-TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS34MW02G084-TLI-TR
Description
IC FLASH 2GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 45 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
48-TSOP I
Memory Size
Base Product Number
Memory Organization
256M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5008,55153 €12.827,30 €
Manufacturers Standard Package
Unit Price without VAT:8,55153 €
Unit Price with VAT:10,17632 €