
IS34ML04G084-TLI | |
|---|---|
DigiKey Part Number | 706-1635-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML04G084-TLI |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 512M x 8 |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 € | 17,26 € |
| 10 | 16,00100 € | 160,01 € |
| 25 | 15,49880 € | 387,47 € |
| 96 | 14,76896 € | 1.417,82 € |
| 192 | 14,39927 € | 2.764,66 € |
| 288 | 14,18545 € | 4.085,41 € |
| 576 | 13,82536 € | 7.963,41 € |
| Unit Price without VAT: | 17,26000 € |
|---|---|
| Unit Price with VAT: | 20,53940 € |


