
IS34ML02G081-TLI | |
|---|---|
DigiKey Part Number | 706-IS34ML02G081-TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML02G081-TLI |
Description | IC FLASH 2GBIT PAR 48TSOPI |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 8,02333 € | 770,24 € |
| Unit Price without VAT: | 8,02333 € |
|---|---|
| Unit Price with VAT: | 9,54776 € |


