
IS34ML01G084-TLI | |
|---|---|
DigiKey Part Number | 706-1632-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML01G084-TLI |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 8,13800 € | 81,38 € |
| 25 | 7,88920 € | 197,23 € |
| 96 | 7,52510 € | 722,41 € |
| 192 | 7,33943 € | 1.409,17 € |
| 288 | 7,23181 € | 2.082,76 € |
| 576 | 7,04993 € | 4.060,76 € |
| 1.056 | 6,89340 € | 7.279,43 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |


