FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS34ML01G081-TLI

DigiKey Part Number
706-1630-ND
Manufacturer
Manufacturer Product Number
IS34ML01G081-TLI
Description
IC FLASH 1GBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
IS34ML01G081-TLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:96
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,82000 €6,82 €
106,35300 €63,53 €
256,16040 €154,01 €
965,87823 €564,31 €
1925,73422 €1.100,97 €
2885,65056 €1.627,36 €
5765,50911 €3.173,25 €
1.0565,38716 €5.688,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €