
IS29GL256-70FLEB | |
|---|---|
DigiKey Part Number | 706-IS29GL256-70FLEB-ND |
Manufacturer | |
Manufacturer Product Number | IS29GL256-70FLEB |
Description | IC FLASH 256MBIT PAR 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 70 ns 64-LFBGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LFBGA (11x13) | |
Base Product Number |
| Tray: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 9,24400 € | 92,44 € |
| 25 | 8,95920 € | 223,98 € |
| 50 | 8,74480 € | 437,24 € |
| 144 | 8,42007 € | 1.212,49 € |
| 288 | 8,21017 € | 2.364,53 € |
| 576 | 8,00325 € | 4.609,87 € |
| 1.008 | 7,83884 € | 7.901,55 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

