FLASH - NOR Memory IC 256Mbit Parallel 70 ns 64-LFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS29GL256-70DLET

DigiKey Part Number
706-IS29GL256-70DLET-ND
Manufacturer
Manufacturer Product Number
IS29GL256-70DLET
Description
IC FLASH 256MBIT PAR 64LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 70 ns 64-LFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
200µs
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-LFBGA (9x9)
Memory Size
Base Product Number
Memory Organization
32M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:260
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,48000 €9,48 €
108,80600 €88,06 €
258,53520 €213,38 €
508,33140 €416,57 €
1008,12840 €812,84 €
2607,85188 €2.041,49 €
5207,65446 €3.980,32 €
1.0407,46034 €7.758,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,48000 €
Unit Price with VAT:11,28120 €