FLASH - NOR Memory IC 256Mbit Parallel 70 ns 64-LFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS29GL256-70DLEB

DigiKey Part Number
706-IS29GL256-70DLEB-ND
Manufacturer
Manufacturer Product Number
IS29GL256-70DLEB
Description
IC FLASH 256MBIT PAR 64LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 70 ns 64-LFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
200µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:260
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,48000 €9,48 €
108,80600 €88,06 €
258,53520 €213,38 €
508,33140 €416,57 €
1008,12840 €812,84 €
2607,85188 €2.041,49 €
5207,65446 €3.980,32 €
1.0407,46034 €7.758,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,48000 €
Unit Price with VAT:11,28120 €