
IS29GL128-70GLEB | |
|---|---|
DigiKey Part Number | 706-IS29GL128-70GLEB-ND |
Manufacturer | |
Manufacturer Product Number | IS29GL128-70GLEB |
Description | IC FLASH 128MBIT CFI 56TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit CFI 70 ns 56-TFBGA (7x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 70ns, 200µs | |
Access Time | 70 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TFBGA (7x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,78738 € | 1.388,97 € |
| Unit Price without VAT: | 5,78738 € |
|---|---|
| Unit Price with VAT: | 6,88698 € |

