FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS29GL064-70TLET

DigiKey Part Number
706-IS29GL064-70TLET-ND
Manufacturer
Manufacturer Product Number
IS29GL064-70TLET
Description
IC FLASH 64MBIT PAR 48TSOP I
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
75ns
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP I
Memory Size
Base Product Number
Memory Organization
8M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,33000 €5,33 €
104,96000 €49,60 €
254,81120 €120,28 €
964,59271 €440,90 €
1924,48099 €860,35 €
2884,41604 €1.271,82 €
5764,30602 €2.480,27 €
1.0564,21107 €4.446,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,33000 €
Unit Price with VAT:6,34270 €