FLASH - NOR (SLC) Memory IC 32Mbit CFI 70 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS29GL032-70TLED

DigiKey Part Number
706-IS29GL032-70TLED-ND
Manufacturer
Manufacturer Product Number
IS29GL032-70TLED
Description
IC FLASH 32MBIT CFI 48TSOPI
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit CFI 70 ns 48-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
IS29GL032-70TLED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
2M x 16
Memory Interface
CFI
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,28000 €4,28 €
103,98100 €39,81 €
253,86200 €96,55 €
963,68708 €353,96 €
1923,59760 €690,74 €
2883,54556 €1.021,12 €
5763,45736 €1.991,44 €
1.0563,38122 €3.570,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €