
IS29GL032-70BLED | |
|---|---|
DigiKey Part Number | 706-IS29GL032-70BLED-ND |
Manufacturer | |
Manufacturer Product Number | IS29GL032-70BLED |
Description | IC FLASH 32MBIT CFI 48TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit CFI 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,79500 € | 37,95 € |
| 25 | 3,68200 € | 92,05 € |
| 50 | 3,59620 € | 179,81 € |
| 100 | 3,51070 € | 351,07 € |
| 480 | 3,31890 € | 1.593,07 € |
| 960 | 3,23568 € | 3.106,25 € |
| 1.440 | 3,18760 € | 4.590,14 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

