
IS29GL032-70BLED-TR | |
|---|---|
DigiKey Part Number | 706-IS29GL032-70BLED-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS29GL032-70BLED-TR |
Description | IC FLASH 32MBIT CFI 48TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit CFI 70 ns 48-TFBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,12301 € | 7.807,52 € |
| Unit Price without VAT: | 3,12301 € |
|---|---|
| Unit Price with VAT: | 3,71638 € |

