
IS25WP512MJ-JLLE | |
|---|---|
DigiKey Part Number | 706-IS25WP512MJ-JLLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512MJ-JLLE |
Description | 512MB QPI/QSPI, 8-PIN WSON 6X8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 5,45300 € | 54,53 € |
| 25 | 5,28800 € | 132,20 € |
| 50 | 5,16320 € | 258,16 € |
| 100 | 5,03870 € | 503,87 € |
| 480 | 4,76108 € | 2.285,32 € |
| 960 | 4,64102 € | 4.455,38 € |
| 1.440 | 4,57177 € | 6.583,35 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |


