
IS25WP512MG-RMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25WP512MG-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512MG-RMLE-TY |
Description | 512MB QPI/QSPI, 16-PIN SOP 300MI |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 70µs, 2ms |
Part Status Active | Access Time 5.5 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 105°C (TA) |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 8 | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 9,78600 € | 97,86 € |
| 25 | 9,48400 € | 237,10 € |
| 50 | 9,25620 € | 462,81 € |
| 176 | 8,84744 € | 1.557,15 € |
| 352 | 8,62580 € | 3.036,28 € |
| 528 | 8,49778 € | 4.486,83 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |

