Parametric Equivalent

IS25WP512M-RHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25WP512M-RHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512M-RHLA3 |
Description | IC FLSH 512MBIT SPI/QUAD 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 112 MHz 7.5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 112 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,65750 € | 3.195,60 € |
| Unit Price without VAT: | 6,65750 € |
|---|---|
| Unit Price with VAT: | 7,92243 € |


