


IS25WP128-RHLE | |
|---|---|
DigiKey Part Number | 706-1651-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP128-RHLE |
Description | IC FLASH 128MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS25WP128-RHLE Models |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Tray: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,87700 € | 38,77 € |
| 25 | 3,76280 € | 94,07 € |
| 50 | 3,67540 € | 183,77 € |
| 100 | 3,58820 € | 358,82 € |
| 480 | 3,39285 € | 1.628,57 € |
| 960 | 3,30801 € | 3.175,69 € |
| 1.440 | 3,25894 € | 4.692,87 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

