Parametric Equivalent

IS25WP064A-RMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25WP064A-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP064A-RMLE-TY |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 40µs, 800µs |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOIC |
Memory Organization 8M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25WP064A-JMLE-TY | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS25WP064A-JMLE-TY-ND | 1,61116 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 1,61116 € | 850,69 € |
| Unit Price without VAT: | 1,61116 € |
|---|---|
| Unit Price with VAT: | 1,91728 € |


