FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP064A-JMLE

DigiKey Part Number
706-1621-ND
Manufacturer
Manufacturer Product Number
IS25WP064A-JMLE
Description
IC FLASH 64MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types