IS25WP01GG-RMLE-TY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 10,71075 €
Datasheet
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP01GG-RMLE-TY

DigiKey Part Number
706-IS25WP01GG-RMLE-TY-ND
Manufacturer
Manufacturer Product Number
IS25WP01GG-RMLE-TY
Description
1GB QPI/QSPI, 16-PIN SOP 300MIL,
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2ms
Access Time
5.5 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17611,35733 €1.998,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,35733 €
Unit Price with VAT:13,51522 €