IS25WP01G-RILA3-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 460
Unit Price: 20,85000 €
Datasheet
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 10 ns 24-LFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP01G-RILA3-TR

DigiKey Part Number
706-IS25WP01G-RILA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WP01G-RILA3-TR
Description
IC FLASH 1GBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 10 ns 24-LFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 1ms
Access Time
10 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50015,77476 €39.436,90 €
Manufacturers Standard Package
Unit Price without VAT:15,77476 €
Unit Price with VAT:18,77196 €