
IS25WP016D-JKLE-TR | |
|---|---|
DigiKey Part Number | IS25WP016D-JKLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25WP016D-JKLE-TR |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,70926 € | 3.191,67 € |
| Unit Price without VAT: | 0,70926 € |
|---|---|
| Unit Price with VAT: | 0,84402 € |








