FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 10 ns 24-LFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WE01G-RILE

DigiKey Part Number
706-IS25WE01G-RILE-ND
Manufacturer
Manufacturer Product Number
IS25WE01G-RILE
Description
IC FLASH 1GBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 10 ns 24-LFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
104 MHz
Packaging
Bulk
Write Cycle Time - Word, Page
50µs, 2ms
Part Status
Active
Access Time
10 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
24-LFBGA (6x8)
Memory Organization
128M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48017,52546 €8.412,22 €
Manufacturers Standard Package
Unit Price without VAT:17,52546 €
Unit Price with VAT:20,85530 €