Similar

IS25WD020-JNLE | |
|---|---|
DigiKey Part Number | 706-1191-ND |
Manufacturer | |
Manufacturer Product Number | IS25WD020-JNLE |
Description | IC FLASH 2MBIT SPI 80MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI 80 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 80 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25WF020AT-40I/SN | Microchip Technology | 0 | SST25WF020AT-40I/SN-ND | 0,99472 € | Similar |


