
IS25LX512M-JHLE | |
|---|---|
DigiKey Part Number | 706-IS25LX512M-JHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LX512M-JHLE |
Description | IC FLASH 512MBIT SPI/OCT 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 8,67500 € | 86,75 € |
| 25 | 8,40800 € | 210,20 € |
| 50 | 8,20680 € | 410,34 € |
| 100 | 8,00660 € | 800,66 € |
| 480 | 7,56154 € | 3.629,54 € |
| 960 | 7,36979 € | 7.075,00 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |



