
IS25LX256-JHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LX256-JHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LX256-JHLA3 |
Description | IC FLASH 256MBIT SPI/OCT 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LX256-JHLA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 5,24000 € | 52,40 € |
| 25 | 5,08200 € | 127,05 € |
| 50 | 4,96240 € | 248,12 € |
| 100 | 4,84320 € | 484,32 € |
| 480 | 4,57702 € | 2.196,97 € |
| 960 | 4,46178 € | 4.283,31 € |
| 1.440 | 4,39529 € | 6.329,22 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


